Touchstone TS6001AIG325TP technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Quiescent Current | 27uA |
| Reference Voltage | 2.5V |
| Tolerance | 0.8% |
| Voltage Rating | 12.6V |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS6001AIG325TP to view detailed technical specifications.
No datasheet is available for this part.