
Touchstone TS7001M8T technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| Sampling Rate | 187.5KS/s |
| Supply Current | 850mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS7001M8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.