
Touchstone TS7003ITD833T technical specifications.
| Height | 0.8mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| Sampling Rate | 300KS/s |
| Supply Current | 950uA |
| Supply Type | Single |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS7003ITD833T to view detailed technical specifications.
No datasheet is available for this part.
