Touchstone TS7003ITD833TP technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Power Consumption | 3.4mW |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS7003ITD833TP to view detailed technical specifications.
No datasheet is available for this part.