
The TSA7887ARMZ is a 12-bit single-channel analog-to-digital converter with SPI and serial interfaces. It operates over a temperature range of -40 to 125°C and is packaged in the lead-free MSOP package. The device is designed for surface mount applications and has a maximum power dissipation of 4.3 milliwatts. It is available in a package quantity of 50 units, packaged in a rail or tube configuration. The ADC has a sampling rate of 125,000 samples per second and is powered by a single supply type.
Touchstone TSA7887ARMZ technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.3mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Sampling Rate | 125000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSA7887ARMZ to view detailed technical specifications.
No datasheet is available for this part.
