Touchstone TSM1285BESA+ technical specifications.
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Power Consumption | 471mW |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM1285BESA+ to view detailed technical specifications.
No datasheet is available for this part.