Touchstone TSM1285DB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Sampling Rate | 300000S/s |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM1285DB to view detailed technical specifications.
No datasheet is available for this part.