
Touchstone TSM931CSA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 3.2uA |
| Series | TSM93x |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM931CSA+ to view detailed technical specifications.
No datasheet is available for this part.
