
The TSM932CUA+ is a dual comparator from Touchstone, featuring a common mode rejection ratio of 80dB and a hysteresis of 50mV. It operates over a temperature range of 0°C to 70°C and is available in a lead-free MSOP package. The device has a quiescent current of 4.5uA and can supply up to 40mA of output current. It is suitable for surface mount applications and is packaged in quantities of 50 in rail or tube packaging.
Touchstone TSM932CUA+ technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 4.5uA |
| Series | TSM93x |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM932CUA+ to view detailed technical specifications.
No datasheet is available for this part.
