
This dual operational amplifier has a common mode rejection ratio of 67dB and a hysteresis of 50mV. It is available in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device has a quiescent current of 4uA and an output current of 40mA. It is suitable for general purpose applications.
Touchstone TSM972ESA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Hysteresis | 50mV |
| Input Bias Current | 5nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 4uA |
| Series | TSM97x |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM972ESA+T to view detailed technical specifications.
No datasheet is available for this part.