
The TSM973CUA+ is a 3-element op-amp from Touchstone, packaged in an MSOP case for surface mount applications. It features a common mode rejection ratio of 67dB and a hysteresis of 50mV. The device has an input bias current of 5nA and a quiescent current of 6uA. It can supply an output current of up to 40mA and has a propagation delay of 12us. The op-amp is lead free and operates over a temperature range of 0°C to 70°C.
Touchstone TSM973CUA+ technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 67dB |
| Hysteresis | 50mV |
| Input Bias Current | 5nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 6uA |
| Series | TSM97x |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM973CUA+ to view detailed technical specifications.
No datasheet is available for this part.
