Touchstone TSM9938HEUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Input Offset Voltage (Vos) | 100uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM9938HEUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
