Toughcon TM1121-S04 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Toughcon TM1121-S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
