Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TOUGHCON
TM1131-P04
Datasheet
Toughcon
TM1131-P04
Volume Production
Panel Recpt; 4W Pin
Panel Recpt; 4W Pin
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Gender
Male
Gender
Female
Max Operating Temperature
105°C
Min Operating Temperature
-55°C
Mount
Panel
Number of Contacts
4
Orientation
Straight
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account