Toughcon TM2321-S24 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 24 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Toughcon TM2321-S24 to view detailed technical specifications.
No datasheet is available for this part.