Toughcon TT118DCR technical specifications.
| Diameter | 25.4mm |
| Gender | Female |
| Length | 14.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Toughcon TT118DCR to view detailed technical specifications.
No datasheet is available for this part.