Toughcon TT178DCR technical specifications.
| Gender | Female |
| Material | PPO |
| Series | TT |
| Shell Size | 17 |
| RoHS | Compliant |
Download the complete datasheet for Toughcon TT178DCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
