The TT2330-S37 is a 37-contact female panel mount connector with an operating temperature range of -55°C to 105°C. It features an IP44 rating and a straight orientation. This connector is designed for panel mounting applications.
Toughcon TT2330-S37 technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Orientation | Straight |
| Ratings | IP44 |
| Series | TT |
| RoHS | Compliant |
Download the complete datasheet for Toughcon TT2330-S37 to view detailed technical specifications.
No datasheet is available for this part.