Toughcon TT238DCP technical specifications.
| Diameter | 44.3mm |
| Gender | Male |
| Length | 17.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Toughcon TT238DCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
