Toughcon TT238DCR technical specifications.
| Diameter | 44.1mm |
| Gender | Male |
| Length | 15.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Toughcon TT238DCR to view detailed technical specifications.
No datasheet is available for this part.