Toughcon TT9312P-G2 technical specifications.
| Contact Material | Brass, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 27.2mm |
| Series | TT93 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Toughcon TT9312P-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
