Toyo FAN USTF402012MW technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 24 dB |
| Operating Frequency | N/R |
| RoHS Compliant | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Toyo FAN USTF402012MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.