Toyo FAN USTF402024HW technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 28.5 dB |
| Operating Frequency | N/R |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Unconfirmed |
Download the complete datasheet for Toyo FAN USTF402024HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.