Toyo FAN USTF602512HW technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 28 dB |
| Operating Frequency | N/R |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Unconfirmed |
Download the complete datasheet for Toyo FAN USTF602512HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
