Toyogiken ATK-10-17P technical specifications.
| Type | Terminal Block |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Toyogiken ATK-10-17P to view detailed technical specifications.
No datasheet is available for this part.