Toyogiken BB7A-2 technical specifications.
| Current Rating | 15A |
| Number of Poles | 2 |
| Pitch | 7mm |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Toyogiken BB7A-2 to view detailed technical specifications.
No datasheet is available for this part.