Toyogiken BOXTM-401 technical specifications.
| Material | PBT, Glass fibre |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Series | BOXTM |
| RoHS | Not Compliant |
Download the complete datasheet for Toyogiken BOXTM-401 to view detailed technical specifications.
No datasheet is available for this part.