Toyogiken EC7-1A-3P technical specifications.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Toyogiken EC7-1A-3P to view detailed technical specifications.
No datasheet is available for this part.