Toyogiken PTU-30 technical specifications.
| Package/Case | 600 |
| Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Series | PTU |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Toyogiken PTU-30 to view detailed technical specifications.
No datasheet is available for this part.