eGRAF HITHERM 1205 TIM 152mm x 152mm Sheet (0.127mm thick)
Toyozumi HT-1205 technical specifications.
| Nominal Primary Voltage | 100V |
| Nominal Secondary Voltage | 10V |
| Secondary Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Toyozumi HT-1205 to view detailed technical specifications.
No datasheet is available for this part.