TP Link TL-ANT2405CL technical specifications.
| Height | 0.75inch |
| Length | 2.75inch |
| Mount | Screw |
| Weight | 0.102lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for TP Link TL-ANT2405CL to view detailed technical specifications.
No datasheet is available for this part.