TP Link TL-ANT2406A technical specifications.
| Height | 3inch |
| Length | 6.75inch |
| Mount | Cable |
| Weight | 1.086lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TP Link TL-ANT2406A to view detailed technical specifications.
No datasheet is available for this part.