TP Link TL-ANT2414A technical specifications.
| Package/Case | SMA |
| Height | 3inch |
| Length | 10.5inch |
| Weight | 2.494lb |
| Width | 13.75inch |
| RoHS | Compliant |
Download the complete datasheet for TP Link TL-ANT2414A to view detailed technical specifications.
No datasheet is available for this part.