TP Link TL-WR2543ND technical specifications.
| Height | 3inch |
| Length | 13.5inch |
| Weight | 2.03lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TP Link TL-WR2543ND to view detailed technical specifications.
No datasheet is available for this part.