
24× 802.3at/af-compliant PoE+ ports with a total power supply of 250 W*. 24× gigabit PoE+ ports and 4× gigabit SFP Slots provide high-speed connections. Zero-Touch Provisioning (ZTP)**, Centralized Cloud Management, and Intelligent Monitoring. Cloud access and Omada app for ultra convenience and easy management. Helps route internal traffic for more efficient use of network resources. IP-MAC-Port Binding, ACL, Port Security, DoS Defend, Storm control, DHCP Snooping, 802.1X, Radius Authentication, and more.
TP Link TL-SG2428P technical specifications.
| Interface | 24× 10/100/1000 Mbps RJ45 Ports (Auto Negotiation/Auto MDI/MDIX), 4× Gigabit SFP Slots |
| Fan Quantity | 2 |
| Power Supply | 100-240V AC, 50/60Hz |
| Dimensions ( W x D x H ) | 17.3 × 8.7 × 1.73 in (440 × 220 × 44 mm) |
| Mounting | Rack Mountable |
| Switching Capacity | 56 Gbps |
| Bandwidth/Backplane | 56 Gbps |
| Packet Forwarding Rate | 41.7 Mpps |
| MAC Address Table | 8K |
| Packet Buffer Memory | 4.1 Mbit |
| Jumbo Frame | 9 KB |
| Standards And Protocols | IEEE 802.3i, IEEE 802.3u, IEEE 802.3ab, IEEE802.3z, IEEE 802.3ad, IEEE 802.3x, IEEE 802.3az, IEEE 802.1d, IEEE 802.1s, IEEE 802.1w, IEEE 802.1q, IEEE 802.1p, IEEE 802.1x |
| Ce Certification | Compliant |
| Fcc Certification | Compliant |
| Rohs Certification | Compliant |
Download the complete datasheet for TP Link TL-SG2428P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.