TPC FND1614S4B technical specifications.
| Type | Spade Terminal |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 75°C |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TPC FND1614S4B to view detailed technical specifications.
No datasheet is available for this part.