TPC FVC1614 technical specifications.
| Type | Butt Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TPC FVC1614 to view detailed technical specifications.
No datasheet is available for this part.