TPC FVDGM1614T5 technical specifications.
| Type | Bullet Terminal |
| Gender | M |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TPC FVDGM1614T5 to view detailed technical specifications.
No datasheet is available for this part.