TPC FVL2216S3AR2 technical specifications.
| Type | Spade Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TPC FVL2216S3AR2 to view detailed technical specifications.
No datasheet is available for this part.