TPC LTO41T110N technical specifications.
| Type | Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 1.39mm² |
| Mounting | Cable Mount |
| Wire Size | 16-20AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TPC LTO41T110N to view detailed technical specifications.
No datasheet is available for this part.