TPC LVDDF1210T250A technical specifications.
| Type | Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.14mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TPC LVDDF1210T250A to view detailed technical specifications.
No datasheet is available for this part.