TPI 320C technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -58°C |
| Series | 320 |
| Type |
| RoHS | Compliant |
Download the complete datasheet for TPI 320C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.