TPI 381A technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 572°C |
| Min Operating Temperature | -4°C |
| Series | 381 |
| Type | Handheld, Gun |
| RoHS | Compliant |
Download the complete datasheet for TPI 381A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.