TPI 62-060-1M technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 93R |
| Series | 62 |
| RoHS | Compliant |
Download the complete datasheet for TPI 62-060-1M to view detailed technical specifications.
No datasheet is available for this part.