TPI 708 technical specifications.
| Height | 31.8mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Steel |
| Packaging | Bulk |
| Series | 708 |
| Thickness | 1.57mm |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for TPI 708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.