TPI 721 technical specifications.
| Color | Black |
| Diameter | 15.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Rubber |
| Series | 700 |
| RoHS | Compliant |
Download the complete datasheet for TPI 721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.