TPI 755 technical specifications.
| Color | Red |
| Contact Plating | Nickel |
| Diameter | 95.3mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 40.9mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Series | 700 |
| RoHS | Not Compliant |
Download the complete datasheet for TPI 755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.