TPI A037B technical specifications.
| Body Material | Plastic |
| Color | Black |
| Mount | Standard |
| Series | A037 |
| RoHS | Compliant |
Download the complete datasheet for TPI A037B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.