TPI A072 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TPI A072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.