
TPI F6-15W technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 73R |
| Mount | Cable |
| Series | F |
| RoHS | Compliant |
Download the complete datasheet for TPI F6-15W to view detailed technical specifications.
No datasheet is available for this part.
